RF2L16180CB4

STMicroelectronics
511-RF2L16180CB4
RF2L16180CB4

Mfr.:

Description:
RF MOSFET Transistors 180 W, 28 V, 1.3 to 1.6 GHz RF power LDMOS transistor

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
2.5 A
65 V
1 Ohms
1.6 GHz
14 dB
180 W
+ 200 C
SMD/SMT
B4E-5
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Number of Channels: 1 Channel
Product Type: RF MOSFET Transistors
Factory Pack Quantity: 120
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 10 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RFxL RF Power LDMOS Transistors

STMicroelectronics RFxL RF Power LDMOS Transistors offer high-performance intended for multiple applications with different frequency bands. The RFxL RF Power Transistors are available in B4E, B2, and LBB packages.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 120)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
151,22 € 151,22 €
120,66 € 1 206,60 €
Full Reel (Order in multiples of 120)
120,66 € 14 479,20 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.