SMA4F30AY

STMicroelectronics
511-SMA4F30AY
SMA4F30AY

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive 400 W, 30 V TVS in SMA Flat

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
30 V
SMD/SMT
64.3 V
33.2 V
SMA (DO-214AC)
36 A
400 W
30 kV
30 kV
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
Brand: STMicroelectronics
Product: TVS Diodes
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7 389

Stock:
7 389 Can Dispatch Immediately
Quantities greater than 7389 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,352 € 3,52 €
0,225 € 22,50 €
0,171 € 85,50 €
0,153 € 153,00 €
0,131 € 327,50 €
0,12 € 600,00 €
Full Reel (Order in multiples of 10000)
0,114 € 1 140,00 €
0,103 € 2 060,00 €

Similar Product

STMicroelectronics SM4T35AY
STMicroelectronics
ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni