SMA6F11AY

STMicroelectronics
511-SMA6F11AY
SMA6F11AY

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive 600 W, 11 V TVS in SMA Flat

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
11 V
SMD/SMT
24.2 V
12.3 V
SMA (DO-214AC)
165 A
600 W
30 kV
30 kV
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
Brand: STMicroelectronics
Product: TVS Diodes
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4 515

Stock:
4 515 Can Dispatch Immediately
Quantities greater than 4515 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 0,59 €
0,367 € 3,67 €
0,236 € 23,60 €
0,179 € 89,50 €
0,161 € 161,00 €
0,137 € 342,50 €
0,132 € 660,00 €
Full Reel (Order in multiples of 10000)
0,111 € 1 110,00 €
0,108 € 2 160,00 €

Similar Product

STMicroelectronics SM6F11AY
STMicroelectronics
ESD Protection Diodes / TVS Diodes Automotive 600 W, 11 V TVS