SMB6F14AY

STMicroelectronics
511-SMB6F14AY
SMB6F14AY

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive 600 W, 14 V TVS in SMB Flat

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
14 V
SMD/SMT
29 V
15.7 V
SMB (DO-214AA)
136 A
600 W
150 pF
30 kV
30 kV
- 55 C
+ 175 C
SMA6F
AEC-Q101
Reel
Cut Tape
Brand: STMicroelectronics
Product: TVS Diodes
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 56 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4 896

Stock:
4 896 Can Dispatch Immediately
Quantities greater than 4896 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 0,59 €
0,366 € 3,66 €
0,235 € 23,50 €
0,179 € 89,50 €
0,16 € 160,00 €
0,142 € 355,00 €
Full Reel (Order in multiples of 5000)
0,12 € 600,00 €
0,119 € 1 190,00 €
0,108 € 2 700,00 €

Similar Product

STMicroelectronics SM6F14AY
STMicroelectronics
ESD Protection Diodes / TVS Diodes Automotive 600 W, 15 V TVS