SMC30J10A

STMicroelectronics
511-SMC30J10A
SMC30J10A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 3000W Transil 10V 0.2uA 15kV 8kV Uni

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
10 V
SMD/SMT
21.7 V
11.1 V
SMC (DO-214AB)
1.17 kA
3 kW
150 pF
30 kV
30 kV
- 55 C
+ 175 C
SMC30J
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: TVS Diodes
Factory Pack Quantity: 2500
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMC30J Transient-Voltage-Suppression Diodes

STMicroelectronics SMC30J Transient-Voltage-Suppression (TVS) Diodes are designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL-STD 883 Method 3015, and electrical overstress such as IEC 61000-4-4 and 5. The SMC30J TVS Diodes are used for surges below 3000W 10/1000μs. The planar technology of these devices makes them suitable for high-end equipment and SMPS, where low leakage current and high junction temperature are required to provide reliability and stability over time.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2 500
Expected 31/07/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,20 € 1,20 €
0,929 € 9,29 €
0,672 € 67,20 €
0,539 € 269,50 €
0,479 € 479,00 €
Full Reel (Order in multiples of 2500)
0,428 € 1 070,00 €
0,399 € 1 995,00 €
0,39 € 3 900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.