SMP1100SCMC

STMicroelectronics
511-SMP1100SCMC
SMP1100SCMC

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD Trisil for telecomm equipment protection

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Thyristor Surge Protection Devices - TSPD
RoHS:  
130 V
61 A
5 uA
150 mA
3 V
75 pF
- 40 C
+ 85 C
SMD/SMT
DO-214AA-2
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
On-State RMS Current - It RMS: 5 uA
Product Type: TSPDs
Series: SMP-0SCMC
Factory Pack Quantity: 2500
Subcategory: Thyristors
Tradename: Trisil
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 324

Stock:
1 324 Can Dispatch Immediately
Quantities greater than 1324 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,93 € 1,93 €
1,20 € 12,00 €
0,793 € 79,30 €
0,629 € 314,50 €
0,559 € 559,00 €
Full Reel (Order in multiples of 2500)
0,473 € 1 182,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.