SPC560B50L1C6E0X

STMicroelectronics
511-SPC560B50L1C6E0X
SPC560B50L1C6E0X

Mfr.:

Description:
32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SPC560B50L1
SMD/SMT
LQFP-64
e200z0h
512 kB
32 kB
32 bit
10 bit
64 MHz
45 I/O
3 V
5.5 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
Brand: STMicroelectronics
Data RAM Type: SRAM
Data ROM Type: EEPROM
Interface Type: CAN, I2C, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Processor Series: SPC560B
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 349,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
5A991.b.4.a
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 801

Stock:
801 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,04 € 8,04 €
6,03 € 60,30 €
5,75 € 143,75 €
5,00 € 500,00 €
4,77 € 1 192,50 €
4,35 € 2 175,00 €
Full Reel (Order in multiples of 1000)
3,93 € 3 930,00 €
3,76 € 7 520,00 €