SPSA068-TR

STMicroelectronics
511-SPSA068-TR
SPSA068-TR

Mfr.:

Description:
Power Management Specialised - PMIC PMIC with buck and precise voltage reference for MCU applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
PMIC with Buck and Precise Voltage Reference
SMD/SMT
QFN-32
1 A
5 V
- 40 C
+ 150 C
Reel
Cut Tape
Application: MCU
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Voltage: 4.2 V to 19 V
Pd - Power Dissipation: 1.5 W
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 69 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPSA068 Buck Voltage Regulator PMIC

STMicroelectronics SPSA068 Buck Voltage Regulator Power Management IC (PMIC) features a precise voltage reference for MCU applications. All the regulators have internal power switches. Low Power Mode (LPM) allows operation under light-load conditions, reducing the quiescent current to 50μA typical. An internal programmable memory allows the selection of the primary device parameters like output voltages and switching frequencies. An SPI interface can be used for diagnostics, programming, monitoring, and an external window watchdog. The STMicroelectronics SPSA068 PMIC offers features to support applications that need to fulfill functional safety requirements as defined by the Automotive Safety Integrity Level.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,26 € 3,26 €
2,43 € 24,30 €
2,22 € 55,50 €
1,99 € 199,00 €
1,88 € 470,00 €
1,84 € 920,00 €
1,75 € 1 750,00 €
Full Reel (Order in multiples of 3000)
1,69 € 5 070,00 €
1,66 € 9 960,00 €