ST1480ACDR/US

STMicroelectronics
511-ST1480ACDR/US
ST1480ACDR/US

Mfr.:

Description:
RS-422/RS-485 Interface IC 3.3V powered, 15kV ESD protected, up to 12Mbps true RS-485/RS-422 transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ST1480US
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
12 Mb/s
3.6 V
3 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Duplex: Half Duplex
ESD Protection: Yes
Input Voltage: 3 V to 3.6 V
Operating Supply Voltage: 3.3 V
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 30 ns
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: RS-485/RS-422 Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 1 027

Stock:
1 027 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,57 € 1,57 €
1,15 € 11,50 €
1,05 € 26,25 €
0,937 € 93,70 €
0,886 € 221,50 €
0,845 € 422,50 €
0,819 € 819,00 €
Full Reel (Order in multiples of 2500)
0,789 € 1 972,50 €
0,771 € 3 855,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.