ST25R3914-AQWT

STMicroelectronics
511-ST25R3914-AQWT
ST25R3914-AQWT

Mfr.:

Description:
NFC/RFID Tags & Transponders Automotive high performance HF reader / NFC initiator with 1 W output power supp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Tags & Transponders
RoHS:  
13.56 MHz, 27.12 MHz
+ 125 C
- 40 C
SMD/SMT
QFN-32
AEC-Q100
Reel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: RFID Readers
Product Type: NFC/RFID Tags & Transponders
Series: ST25R3914
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ST25R High Performance NFC/RFID Readers

STMicroelectronics ST25R High-Performance NFC/RFID Readers are HF and NFC reader solutions that reduce design complexity and cost. The ST25R is ideal for challenging applications with features like Automatic Antenna Tuning (AAT), capacitive wakeup, and Dynamic Power Output. The readers offer solutions for cost-sensitive applications like gaming, access control, and metering. The ST25R family is part of ST's comprehensive range of NFC and RFID solutions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
2,87 € 11 480,00 €