ST732M50R

STMicroelectronics
511-ST732M50R
ST732M50R

Mfr.:

Description:
LDO Voltage Regulators 300mA, 28 V low-dropout voltage regulator, with 5uAA quiescent current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
5 V
300 mA
1 Output
Positive
5 uA
2.5 V
28 V
Fixed
- 40 C
+ 125 C
200 mV
ST732
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 350 mV
Line Regulation: 0.01 %/V
Load Regulation: 0.0001 %/mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 1 %
Type: Low-Dropout
Voltage Regulation Accuracy: 2 %
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ST732 28V Low-Dropout Regulators

STMicroelectronics ST732 28V Low-Dropout (LDO) Regulators feature an ultra-low 5µA quiescent current (IQ), making them ideal for applications permanently connected to a power supply or battery. The low IQ is also useful for electronic modules that remain permanently on. The ST732 features integrated protection functions, including current limit, short-circuit, and thermal shutdown. STMicroelectronics ST732 28V Low-Dropout (LDO) Regulators feature an extended input voltage range, very low drop voltage, and low quiescent current of these devices, making them suitable for low-power after-market automotive and consumer applications.

In Stock: 5 099

Stock:
5 099 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,783 € 0,78 €
0,555 € 5,55 €
0,488 € 12,20 €
0,437 € 43,70 €
0,408 € 102,00 €
0,39 € 195,00 €
0,376 € 376,00 €
Full Reel (Order in multiples of 3000)
0,329 € 987,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.