ST7580TR

STMicroelectronics
511-ST7580TR
ST7580TR

Mfr.:

Description:
Network Controller & Processor ICs FSK, PSK Multi-Mode PWR LN SOC 9.6 kbps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Network Controller & Processor ICs
RoHS:  
ST7580
Power Line Communications
57.6 kb/s
8 MHz
UART
1.8 V
35 mA
- 40 C
+ 85 C
SMD/SMT
VFQFPN-48
Reel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Network Controller & Processor ICs
Factory Pack Quantity: 2500
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 1.98 V
Supply Voltage - Min: 1.62 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STarGRID™ Power Line Networking SoC Devices

STMicroelectronics STarGRID™ Power Line Networking System-on-Chip Devices are designed to effectively address demanding smart-metering and smart-grid application requirements and related standards. These STarGRID SoC devices optimize power consumption and system cost, making them an ideal choice for many green applications. STMicroelectronics STarGRID Power Line Networking System-on-Chip Devices combine a high-performance digital signal processor (DSP) core with a programmable protocol engine. They offer a full analog front-end and power-line driver in a single chip to offer a complete, flexible, and cost-effective narrowband powerline communication solution.

ST7580 Multi-Mode Power Line SoC Devices

STMicroelectronics ST7580 Multi-Mode Power Line System-on-Chip (SoC) Devices are based on dual digital core architecture, a PHY processor engine, and a protocol controller core. These ST7580 SoC feature host controller UART interface up to 57.6kbps, AES-128 based authentication and confidentiality services, and zero crossing detection. The multi-mode power line SoC devices are suitable for EN50065, FCC part 15, and ARIB compliant applications. These ST7580 ICs operate from -40°C to +105°C temperature range. Typical applications for the STMicroelectronics ST7580 Multi-Mode Power Line System-on-Chip include command and control networking, smart metering, and street lighting control.

Availability

Stock:
Not Available

Pricing (EUR)

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
10,60 €
Min:
1