ST87M01-1001

STMicroelectronics
511-ST87M01-1001
ST87M01-1001

Mfr.:

Description:
Networking Modules Ultra-compact, low-power narrowband (NB-IoT) industrial module series with GNSS capability

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Networking Modules
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ST87M01
Network Modules
I2C, SPI. UART
150 kb/s
1.8 V
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dimensions: 10.6 mm x 12.8 mm x 2.4 mm
Moisture Sensitive: Yes
Product Type: Industrial Module
Protocol - Cellular, NBIoT, LTE: NBIoT, LTE
Factory Pack Quantity: 1000
Subcategory: Ethernet & Communication Modules
Unit Weight: 660 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A002.A.2
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ST87M01 NB-IoT Industrial Modules

STMicroelectronics ST87M01 Ultra-Compact, Low-Power Narrowband (NB-IoT) Industrial Modules are high-performance, fully programmable, certified LTE Cat NB2 NB-IoT and GNSS modules that cover worldwide cellular frequency bands and integrate advanced security functions. These low-power ST87M01 modules provide extended multi-regional LTE coverage. The integrated native GNSS receiver with multi-constellation access delivers enhanced and accurate localization. The modules feature ultra-low <2µA power consumption in low-power mode, transmit output power up to +23dBm, and operate in an industrial temperature range of -40°C to +85°C. The STM8701 offers a fully programmable IoT platform, providing flexibility that allows designers to embed their code directly in the module for simple applications. The modules can also be combined with a separate host microcontroller, enabling more sophisticated use cases.

In Stock: 413

Stock:
413 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,45 € 11,45 €
9,44 € 94,40 €
8,88 € 222,00 €
8,19 € 819,00 €
8,05 € 2 012,50 €
Full Reel (Order in multiples of 1000)
7,79 € 7 790,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.