STA515W13TR

STMicroelectronics
511-STA515W13TR
STA515W13TR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 40 V, 3 A quad power half-bridge digital audio amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
REACH - SVHC:
Fan / Motor Controllers / Drivers
Half Bridge
3 A
50 mA
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: STA515W
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 10 V
Unit Weight: 480 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 241

Stock:
241 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 241 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,73 € 2,73 €
2,04 € 20,40 €
1,87 € 46,75 €
1,67 € 167,00 €
1,58 € 395,00 €
1,55 € 775,00 €
Full Reel (Order in multiples of 1000)
1,50 € 1 500,00 €
1,47 € 2 940,00 €
1,46 € 7 300,00 €