STA8089GAT

STMicroelectronics
511-STA8089GAT
STA8089GAT

Mfr.:

Description:
RF Receiver Automotive Grade GPS/Galileo/Glonass/QZSS receiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Receiver
RoHS:  
GNSS/GPS
4.092 MHz to 1.57542 GHz, 8.57 MHz to 1.601718 GHz, 10.23 MHz to 1.561098 GHz
1.2 V
+ 105 C
- 40 C
VFQFPN-56
SMD/SMT
AEC-Q100
Tray
Bandwidth: 2.4 MHz, 4.8 MHz
Brand: STMicroelectronics
Dimensions: 7 mm x 7 mm x 0.85 mm
Interface Type: GPIO, I2C, SPI, UART, USB
Moisture Sensitive: Yes
NF - Noise Figure: 2 dB
Product Type: RF Receiver
Series: STA8089GAT
Factory Pack Quantity: 1560
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 1.32 V, 1.89 V, 3.6 V
Supply Voltage - Min: 1.08 V, 1.71 V, 3 V
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
7A994
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1560   Multiples: 1560
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,92 € 7 675,20 €