STA8600ATR

STMicroelectronics
511-STA8600ATR
STA8600ATR

Mfr.:

Description:
RF Receiver Automotive TeseoVI Quad-bands GNSS receiver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Receiver
GNSS Receiver
1.71 V to 3.63 V
VFQFPN-56
SMD/SMT
AEC-Q100
Reel
Brand: STMicroelectronics
Interface Type: SPI
Product Type: RF Receiver
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.71 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STA8600A TeseoVI Quad-Band GNSS Receivers

STMicroelectronics STA8600A Automotive TeseoVI Quad-Band GNSS Receivers feature a dedicated analog-to-digital converter (ADC) for antenna sensing and dual independent Arm® Cortex®-M7 processing cores for local control of all integrated circuit (IC) functions. These quad-band multi-constellation positioning receiver ICs require minimal external components because they embed enough MIPS/memory resources to support up to quad-band algorithms on the chip (with submeter accuracy). STMicroelectronics STA8600A TeseoVI receivers ensure high-accuracy positioning in harsh environments, such as deep urban areas, tunnels, and garages. These highly flexible modules handle all software configurations via a unique binary firmware component and support safety and non-safety applications. Both the RF architecture and GNSS baseband support emerging low Earth orbit (LEO) constellations and meet AEC-Q100 standards and ST's automotive-grade qualification.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
6,32 € 15 800,00 €