STAC2942BW

STMicroelectronics
511-STAC2942BW
STAC2942BW

Mfr.:

Description:
RF MOSFET Transistors 300W 50V RF MOS 21dB 175MHz N-Ch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
40 A
130 V
250 MHz
21 dB
350 W
- 65 C
+ 150 C
SMD/SMT
STAC244B
Bulk
Brand: STMicroelectronics
Forward Transconductance - Min: 5 s
Pd - Power Dissipation: 625 W
Product Type: RF MOSFET Transistors
Series: STAC2942B
Factory Pack Quantity: 80
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 20 V
Unit Weight: 145,152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STAC RF DMOS Transistors

STMicroelectronics STAC RF DMOS Transistors are designed for applications ranging from 1MHz to 250MHz, such as FM broadcast, industrial, scientific and medical applications. STMicroelectronics RF DMOS transistors operate from a supply voltage of up to 300V. They feature high peak power (up to 1.2kW) and high ruggedness capability (infinite:1VSWR). The STAC air cavity features enhanced thermal behavior, improved RF performance and best-in-class reliability.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
123,15 € 123,15 €
104,11 € 1 041,10 €