STB141NF55

STMicroelectronics
511-STB141NF55
STB141NF55

Mfr.:

Description:
MOSFETs N-Ch, 55V-0.0065ohms 80A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
55 V
80 A
8 mOhms
- 20 V, 20 V
- 55 C
+ 175 C
300 W
Enhancement
AEC-Q100
Reel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 45 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 150 ns
Series: STB141N
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 125 ns
Typical Turn-On Delay Time: 30 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541290065
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,16 € 1 160,00 €
1,13 € 2 260,00 €
1,10 € 5 500,00 €