STB24N60M6

STMicroelectronics
511-STB24N60M6
STB24N60M6

Mfr.:

Description:
MOSFETs N-channel 600 V, 162 mOhm typ., 17 A MDmesh M6 Power MOSFET in a D2PAK package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
600 V
22 A
190 mOhms
- 25 V, 25 V
3.25 V
23 nC
- 55 C
+ 150 C
130 W
Enhancement
MDmesh
Reel
Cut Tape
Brand: STMicroelectronics
Configuration: Single
Product Type: MOSFETs
Series: Mdmesh M6
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 1,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDmesh™ M6 MOSFETs

STMicroelectronics MDmesh™ M6 MOSFETs combine a low gate charge (Qg) with an optimised capacitance profile to target high efficiency on new topologies in power conversion applications. The super-junction MDmesh M6 series offers extremely high-efficiency performance resulting in increased power density and a low gate charge for high frequencies. The M6 series MOSFETs have a breakdown voltage ranging from 600 to 700V. They are available in a wide range of packaging options, including a TO-Leadless (TO-LL) package solution, allowing efficient thermal management. The devices include a wide range of operating voltages for industrial applications, including chargers, adapters, silver box modules, LED lighting, telecoms, servers, and solar.

In Stock: 1 435

Stock:
1 435 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,24 € 3,24 €
2,12 € 21,20 €
1,48 € 148,00 €
1,20 € 600,00 €
Full Reel (Order in multiples of 1000)
1,20 € 1 200,00 €
1,02 € 2 040,00 €