STD17NF25

STMicroelectronics
511-STD17NF25
STD17NF25

Mfr.:

Description:
MOSFETs NCh 250V 0.165mOhm 17A MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
250 V
17 A
165 mOhms
- 20 V, 20 V
2 V
29.5 nC
- 55 C
+ 150 C
90 W
Enhancement
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 8.8 ns
Product Type: MOSFETs
Rise Time: 17.2 ns
Series: STD17NF25
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 21 ns
Typical Turn-On Delay Time: 8.8 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
United States
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
15 000
Expected 25/08/2026
47 500
27 500
Expected 04/09/2026
20 000
Expected 09/10/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,83 € 1,83 €
1,18 € 11,80 €
0,791 € 79,10 €
0,629 € 314,50 €
0,576 € 576,00 €
Full Reel (Order in multiples of 2500)
0,519 € 1 297,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.