STD1NK60T4

STMicroelectronics
511-STD1NK60
STD1NK60T4

Mfr.:

Description:
MOSFETs N-Ch 600 Volt 1.0Amp Zener SuperMESH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
600 V
1 A
8.5 Ohms
- 30 V, 30 V
2.25 V
7 nC
- 55 C
+ 150 C
30 W
Enhancement
SuperMESH
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 25 ns
Forward Transconductance - Min: 1 S
Product Type: MOSFETs
Rise Time: 5 ns
Series: STD1NK60T4
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel MOSFET
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 6.5 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3 433

Stock:
3 433
Can Dispatch Immediately
On Order:
5 000
Expected 26/03/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,52 € 1,52 €
0,972 € 9,72 €
0,647 € 64,70 €
0,509 € 254,50 €
0,465 € 465,00 €
Full Reel (Order in multiples of 2500)
0,409 € 1 022,50 €
0,398 € 1 990,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.