STD2N80K5

STMicroelectronics
511-STD2N80K5
STD2N80K5

Mfr.:

Description:
MOSFETs N-CH 800V 3.5Ohm typ 2A Zener-protected

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
SMD/SMT
STD2N80K5
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Channel Mode: Enhancement
Configuration: Single
Id - Continuous Drain Current: 2 A
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Number of Channels: 1 Channel
Package/Case: DPAK-3 (TO-252-3)
Pd - Power Dissipation: 110 W
Product Type: MOSFETs
Qg - Gate Charge: 3 nC
Rds On - Drain-Source Resistance: 3.5 Ohms
Factory Pack Quantity: 2500
Subcategory: Transistors
Technology: Si
Tradename: MDmesh
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Vds - Drain-Source Breakdown Voltage: 800 V
Vgs - Gate-Source Voltage: - 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage: 4 V
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Singapore
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDmesh K5 Power MOSFETs

STMicroelectronics MDmesh K5 series are very-high voltage MOSFETs with super-junction, industry's best RDS(on), and figure of merit for increased power density and efficiency. Typical applications include LED lighting, metering, solar inverters, 3-phase auxiliary power supplies, welding, and automotive battery management.

Latest Technologies in Power MOSFET & IGBT

STMicroelectronics offers the newest technologies in Power MOSFETs and IGBTs. ST offers a wide portfolio of MOSFETs and IGBTs tailored to specific applications, targeting SMPS, lighting, motor control, and varied industrial applications. ST's portfolio includes high-voltage super-junction MOSFETs, trench-gate field-stop IGBTs for hard and soft switched topologies, and low-voltage trench-based MOSFETs for power conversion and BLDC motor drives. ST's 1200V SiC MOSFETs combine a high junction temperature rating of 200°C with a very low RDS(on) area (with minimal variation versus temperature) and excellent switching performance for more efficient and compact SMPS designs. M series IGBTs offer an optimized VCE(SAT) and E(off) tradeoff along with a rugged short circuit rating for motor control. Explore ST's complete offering of MOSFETs and IGBTs for any power design.

In Stock: 3 722

Stock:
3 722 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,83 € 1,83 €
1,18 € 11,80 €
0,791 € 79,10 €
0,629 € 314,50 €
0,576 € 576,00 €
Full Reel (Order in multiples of 2500)
0,518 € 1 295,00 €
0,513 € 2 565,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.