STD40NF10

STMicroelectronics
511-STD40NF10
STD40NF10

Mfr.:

Description:
MOSFETs AC Pwr switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
100 V
50 A
28 mOhms
- 20 V, 20 V
2 V
62 nC
- 55 C
+ 175 C
125 W
Enhancement
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 13 ns
Product Type: MOSFETs
Rise Time: 46 ns
Series: STD40NF10
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 54 ns
Typical Turn-On Delay Time: 21 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STD2NK100Z / STD40NF10 Power MOSFETs

STMicroelectronics STD2NK100Z Zener-protected SuperMESH™ power MOSFET and the STD40NF10 STripFET™ II power MOSFET feature exceptional dv/dt capability and minimized gate charge. The STD2NK100Z also features very low intrinsic capacitances. These STMicroelectronics power MOSFETs are optimized for use in switching applications.

In Stock: 2 578

Stock:
2 578 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,92 € 1,92 €
1,23 € 12,30 €
0,831 € 83,10 €
0,661 € 330,50 €
0,606 € 606,00 €
Full Reel (Order in multiples of 2500)
0,554 € 1 385,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.