STD45NF75T4

STMicroelectronics
511-STD45NF75
STD45NF75T4

Mfr.:

Description:
MOSFETs N-Ch 75 Volt 40 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
75 V
40 A
18 mOhms
- 20 V, 20 V
2 V
80 nC
- 55 C
+ 175 C
125 W
Enhancement
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 12 ns
Forward Transconductance - Min: 50 S
Product Type: MOSFETs
Rise Time: 40 ns
Series: STD45NF75
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 55 ns
Typical Turn-On Delay Time: 15 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 780

Stock:
780
Can Dispatch Immediately
On Order:
2 500
Expected 17/08/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,12 € 2,12 €
1,36 € 13,60 €
0,92 € 92,00 €
0,741 € 370,50 €
0,673 € 673,00 €
Full Reel (Order in multiples of 2500)
0,582 € 1 455,00 €
0,544 € 2 720,00 €
0,531 € 5 310,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.