STD4NK60Z-1

STMicroelectronics
511-STD4NK60Z-1
STD4NK60Z-1

Mfr.:

Description:
MOSFETs N-Ch, 600V-1.76ohms Zener SuperMESH 4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-251-3
N-Channel
1 Channel
600 V
4 A
2 Ohms
- 30 V, 30 V
3 V
26 nC
- 55 C
+ 150 C
70 W
Enhancement
SuperMESH
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 16.5 ns
Product Type: MOSFETs
Rise Time: 9.5 ns
Series: STD4NK60Z-1
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 29 ns
Typical Turn-On Delay Time: 12 ns
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 863

Stock:
863 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 1,19 €
0,846 € 8,46 €
0,558 € 55,80 €
0,439 € 219,50 €
0,32 € 320,00 €
0,287 € 861,00 €
0,267 € 2 403,00 €
0,263 € 6 312,00 €