STD6N60DM2

STMicroelectronics
511-STD6N60DM2
STD6N60DM2

Mfr.:

Description:
MOSFETs N-channel 600 V, 0.95 Ohm typ., 5 A MDmesh DM2 Power MOSFET in a DPAK package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
600 V
3.2 A
1.1 Ohms
- 20 V, 20 V
3.25 V
6.2 nC
- 55 C
+ 150 C
60 W
Enhancement
MDmesh
Reel
Cut Tape
Brand: STMicroelectronics
Configuration: Single
Fall Time: 19.6 ns
Product Type: MOSFETs
Rise Time: 5.6 ns
Series: STD6N60DM2
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N Channel
Typical Turn-Off Delay Time: 12 ns
Typical Turn-On Delay Time: 9.2 ns
Unit Weight: 360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 967

Stock:
1 967 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,97 € 1,97 €
1,24 € 12,40 €
0,814 € 81,40 €
0,645 € 322,50 €
0,574 € 574,00 €
Full Reel (Order in multiples of 2500)
0,51 € 1 275,00 €
0,503 € 2 515,00 €
0,486 € 4 860,00 €