STD95P3LLH6AG

STMicroelectronics
511-STD95P3LLH6AG
STD95P3LLH6AG

Mfr.:

Description:
MOSFETs Automotive-grade P-channel -30 V, 5 mOhm typ., -80 A, STripFET H6 Power MOSFET i

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
30 V
80 A
9.7 mOhms
- 18 V, 18 V
2.5 V
113 nC
- 55 C
+ 150 C
104 W
Enhancement
AEC-Q101
STripFET
Reel
Cut Tape
Brand: STMicroelectronics
Configuration: Single
Product Type: MOSFETs
Series: STD95P3LLH6AG
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 018

Stock:
1 018 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,24 € 2,24 €
1,44 € 14,40 €
0,989 € 98,90 €
0,788 € 394,00 €
0,725 € 725,00 €
Full Reel (Order in multiples of 2500)
0,676 € 1 690,00 €