STEVAL-CCA030V1

STMicroelectronics
511-STEVAL-CCA030V1
STEVAL-CCA030V1

Mfr.:

Description:
Audio IC Development Tools 2.1-Ch Sound Terminl STA350BW Dig BRD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Demonstration Boards
Audio Amplifier
STA350BW, APWLink
5 V to 26 V
Bulk
Brand: STMicroelectronics
Description/Function: Digital amplifier and is an integrated solution for digital audio processing, digital amplifier control and FFX-power output stage
For Use With: STA350BW
Interface Type: I2C, I2S
Output Power: 50 W
Product Type: Audio IC Development Tools
Series: STEVAL-CCA030V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Sound Terminal
Unit Weight: 201,396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8543709990
USHTS:
8518402000
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

STMicroelectronics X-NUCLEO-CCA01M1
STMicroelectronics
Daughter Cards & OEM Boards Sound terminal expansion board based on STA350BW for STM32 Nucleo