STEVAL-IFP032V1

STMicroelectronics
511-STEVAL-IFP032V1
STEVAL-IFP032V1

Mfr.:

Description:
Power Management IC Development Tools Eight-channel high-side driver based on the VNI8200XP-32

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Distribution
10.5 V to 33 V
3.3 V/5 V
VNI8200XP-32
STEVAL-IFP032V1
Brand: STMicroelectronics
Description/Function: Eight channel high side driver based on the VNI8200XP-32
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 57,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9023008000
CNHTS:
8543709990
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
91,68 € 91,68 €