STEVAL-ISB68WA

STMicroelectronics
511-STEVAL-ISB68WA
STEVAL-ISB68WA

Mfr.:

Description:
Power Management IC Development Tools Qi-based wireless power receiver reference design for wearable applications up to 2.5 W using STWLC68

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Kits
Power Management Specialized
5 V
STWLC68
Brand: STMicroelectronics
Interface Type: I2C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504408500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
155,40 € 155,40 €