STF9N65M2

STMicroelectronics
511-STF9N65M2
STF9N65M2

Mfr.:

Description:
MOSFETs PTD HIGH VOLTAGE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
5 A
790 mOhms
- 25 V, 25 V
2 V
10 nC
- 55 C
+ 150 C
20 W
Enhancement
MDmesh
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 18 ns
Product Type: MOSFETs
Rise Time: 6.6 ns
Series: STF9N65M2
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 22.5 ns
Typical Turn-On Delay Time: 7.5 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 306

Stock:
306 Can Dispatch Immediately
Quantities greater than 306 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,06 € 2,06 €
1,31 € 13,10 €
0,886 € 88,60 €
0,728 € 364,00 €
0,617 € 617,00 €
0,595 € 1 190,00 €
0,566 € 2 830,00 €

Similar Product

STMicroelectronics STFU9N65M2
STMicroelectronics
MOSFETs N-channel 650 V, 0.79 Ohm typ 5 A MDmesh M2 Power MOSFET in TO-220FP ultra narro
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.