STFI13N65M2

STMicroelectronics
511-STFI13N65M2
STFI13N65M2

Mfr.:

Description:
MOSFETs N-channel 650 V, 0.37 Ohm typ., 10 A MDmesh M2 Power MOSFET in I2PAKFP package

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-262-3
N-Channel
1 Channel
650 V
10 A
430 mOhms
- 25 V, 25 V
4 V
17 nC
- 55 C
+ 150 C
25 W
Enhancement
Brand: STMicroelectronics
Configuration: Single
Fall Time: 12 ns
Product Type: MOSFETs
Rise Time: 7.8 ns
Series: STFI13N65M2
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 38 ns
Typical Turn-On Delay Time: 11 ns
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 359

Stock:
359 Can Dispatch Immediately
Quantities greater than 359 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,76 € 2,76 €
1,54 € 15,40 €
1,12 € 112,00 €
0,929 € 464,50 €
0,903 € 903,00 €

Similar Product

STMicroelectronics STF13N65M2
STMicroelectronics
MOSFETs N-channel 650 V, 370 mOhm typ., 10 A MDmesh M2 Power MOSFET in a TO-220FP packag