STFI260N6F6

STMicroelectronics
511-STFI260N6F6
STFI260N6F6

Mfr.:

Description:
MOSFETs N-channel 60 V 00024 ASTripFET Pwr MOSFE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-281-3
N-Channel
1 Channel
60 V
80 A
3 mOhms
- 20 V, 20 V
4 V
183 nC
- 55 C
+ 175 C
41.7 W
Enhancement
STripFET
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 62.6 ns
Product Type: MOSFETs
Rise Time: 165 ns
Series: STFI260N6F6
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 144.4 ns
Typical Turn-On Delay Time: 31.4 ns
Unit Weight: 2,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 370

Stock:
1 370 Can Dispatch Immediately
Quantities greater than 1370 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,29 € 5,29 €
3,47 € 34,70 €
2,55 € 255,00 €
2,27 € 1 135,00 €
2,03 € 2 030,00 €
2,02 € 3 030,00 €
24 000 Quote