STFW4N150

STMicroelectronics
511-STFW4N150
STFW4N150

Mfr.:

Description:
MOSFETs N-channel 1500 V 4 A PowerMESH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-3PF-3
N-Channel
1 Channel
1.5 kV
4 A
7 Ohms
- 30 V, 30 V
3 V
50 nC
- 55 C
+ 150 C
63 W
Enhancement
PowerMESH
Tube
Brand: STMicroelectronics
Configuration: Single
Product Type: MOSFETs
Series: STFW4N150
Factory Pack Quantity: 300
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

N-Channel PowerMESH Power MOSFETs

STMicroelectronics N-Channel PowerMESH Power MOSFETs are designed with the STMicroelectronics consolidated strip-layout based MESH OVERLAY™ process. This process results in an advanced family of high voltage Power MOSFETs with outstanding performances. The strengthened layout coupled with the proprietary edge termination structure, gives the lowest RDS(on) per area, unrivaled gate charge, and switching characteristics.

High Voltage IEEE 1500V+ Discrete Semiconductors Transistors


Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
900
Expected 25/06/2027
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,21 € 6,21 €
4,26 € 42,60 €
3,14 € 314,00 €
3,04 € 1 824,00 €
2,50 € 3 000,00 €
2,44 € 6 588,00 €