STG4160BJR

STMicroelectronics
511-STG4160BJR
STG4160BJR

Mfr.:

Description:
Analogue Switch ICs LV 0.5 Ohm SPDT 15kV 1.65 to 4.8V 0.2uA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analogue Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
FlipChip-8
1 Channel
1 x SPDT
500 mOhms
1.65 V
4.8 V
38 ns
38 ns
- 40 C
+ 85 C
STG4160
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Analog Switch ICs
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Current - Max: 50 nA
Supply Type: Single Supply
Unit Weight: 2,380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

STMicroelectronics STG3157CTR
STMicroelectronics
Analogue Switch ICs Low Volt/Low-On SPDT