STGAP2GSNC

STMicroelectronics
511-STGAP2GSNC
STGAP2GSNC

Mfr.:

Description:
Galvanically Isolated Gate Drivers Galvanically isolated 3 A single gate driver for Enhancement mode GaN FETs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Galvanically Isolated Gate Drivers
Factory Pack Quantity: 2000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STGAP2GSN Isolated 3A Single Gate Driver

STMicroelectronics STGAP2GSN Isolated 3A Single Gate Driver isolates the gate driving channel, low voltage control, and interface circuitry. The gate driver is characterized by 2A source and 3A sink capability and rail-to-rail outputs, making the device suitable for mid and high-power applications such as power conversion and motor driver inverters in industrial applications. The device allows independently optimized turn-on and turn-off by using dedicated gate resistors.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,849 € 1 698,00 €
0,84 € 3 360,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,94 €
Min:
1