STGF20M65DF2

STMicroelectronics
511-STGF20M65DF2
STGF20M65DF2

Mfr.:

Description:
IGBTs Trench gate field-stop IGBT M series, 650 V 20 A low loss

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-220FP-3
Through Hole
Single
650 V
1.55 V
- 20 V, 20 V
40 A
32.6 W
- 55 C
+ 175 C
STGF20M65DF2
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 40 A
Gate-Emitter Leakage Current: 250 uA
Product Type: IGBT Transistors
Factory Pack Quantity: 1000
Subcategory: IGBTs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 444

Stock:
444 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 2,18 €
1,07 € 10,70 €
0,963 € 96,30 €
0,765 € 382,50 €
0,703 € 703,00 €
0,669 € 1 338,00 €