STGF30V60DF

STMicroelectronics
511-STGF30V60DF
STGF30V60DF

Mfr.:

Description:
IGBTs IGBT & Power Bipolar

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-220FP-3
Through Hole
Single
600 V
2.3 V
- 20 V, 20 V
60 A
260 W
- 55 C
+ 175 C
STGF30V60DF
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 60 A
Product Type: IGBT Transistors
Factory Pack Quantity: 50
Subcategory: IGBTs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 974

Stock:
974 Can Dispatch Immediately
Quantities greater than 974 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,39 € 3,39 €
2,22 € 22,20 €
1,61 € 161,00 €
1,34 € 670,00 €
1,25 € 1 250,00 €
1,16 € 2 900,00 €