STGFW40H65FB

STMicroelectronics
511-STGFW40H65FB
STGFW40H65FB

Mfr.:

Description:
IGBTs Trench gate field-stop 650 V, 40 A high speed HB series IGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-3PF
Through Hole
Single
650 V
2 V
- 20 V, 20 V
80 A
62.5 W
- 55 C
+ 175 C
STGFW40H65FB
Brand: STMicroelectronics
Gate-Emitter Leakage Current: 250 nA
Product Type: IGBTs
Factory Pack Quantity: 300
Subcategory: Transistors
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Latest Technologies in Power MOSFET & IGBT

STMicroelectronics offers the newest technologies in Power MOSFETs and IGBTs. ST offers a wide portfolio of MOSFETs and IGBTs tailored to specific applications, targeting SMPS, lighting, motor control, and varied industrial applications. ST's portfolio includes high-voltage super-junction MOSFETs, trench-gate field-stop IGBTs for hard and soft switched topologies, and low-voltage trench-based MOSFETs for power conversion and BLDC motor drives. ST's 1200V SiC MOSFETs combine a high junction temperature rating of 200°C with a very low RDS(on) area (with minimal variation versus temperature) and excellent switching performance for more efficient and compact SMPS designs. M series IGBTs offer an optimized VCE(SAT) and E(off) tradeoff along with a rugged short circuit rating for motor control. Explore ST's complete offering of MOSFETs and IGBTs for any power design.

HB/HB2 Series Insulated-Gate Bipolar Transistors

STMicroelectronics HB/HB2 Series Insulated-Gate Bipolar Transistors (IGBTs) combine a very low saturation voltage (down to 1.6V) with a minimal collector current turn-off tail and a maximum operating temperature of 175°C. This enhances the efficiency of high-frequency applications (up to 100kHz) and leverages the advanced proprietary Trench Gate Field-Stop (TGFS) structure.

IGBT V Series

STMicroelectronics 600V trench-gate field-stop very high-speed IGBT V series features the industry's lowest Eoff. Combined with a saturation voltage as low as 1.8V and a maximum operating junction temperature of 175°C, they enable increased system efficiency, higher switching frequencies (up to 120kHz), and simplified thermal and EMI design.

In Stock: 270

Stock:
270 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 270 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,20 € 4,20 €
2,75 € 27,50 €
2,05 € 205,00 €
1,71 € 1 026,00 €
1,59 € 1 908,00 €
1,49 € 4 023,00 €