STGIPN3H60

STMicroelectronics
511-STGIPN3H60
STGIPN3H60

Mfr.:

Description:
IGBT Modules SLIMM Nano 3A 600V 3-Phase IGBT Bridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBT Modules
RoHS:  
IGBT Modules
3-Phase Inverter
600 V
2.15 V
3 A
9.7 W
NDIP-26
- 40 C
+ 125 C
Tube
Brand: STMicroelectronics
Mounting Style: Through Hole
Product Type: IGBT Modules
Series: STGIPN3H60
Factory Pack Quantity: 476
Subcategory: IGBTs
Technology: Si
Tradename: SLLIMM
Unit Weight: 6,864 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLLIMM-Nano 3-Phase IGBT Inverter Bridges

STMicroelectronics SLLIMM-Nano 3-Phase IGBT Inverter Bridges combine a compact, high-performance AC motor drive into a simple, rugged design. The bridges are composed of six IGBTs with freewheeling diodes and three half-bridge HVICs for gate driving. This provides low electromagnetic interference (EMI) characteristics with optimized switching speed. The packages are optimized for thermal performance and compactness for built-in motor applications or other low power applications with limited assembly space. Typical applications for STMicroelectronics SLLIMM-Nano bridges include 3-phase inverters for motor drives, dishwashers, refrigerator compressors, heating systems, air-conditioning fans, and draining and recirculation pumps.

SLLIMM Nano Modules for FOC Motor Control

STMicroelectronics SLLIMM Nano Modules for FOC Motor Control offer field-oriented control (FOC) or vector control. FOC is a technique for variable frequency control of the stator in a three-phase AC induction motor drive using two orthogonal components. One defines the magnetic flux generated by the stator, while the other corresponds to the torque as determined by the speed of the motor determined by the rotor position. STMicroelectronics offers an entire range of power semiconductors and ICs, including discrete IGBTs and power MOSFETs. They also offer power modules and intelligent power modules (IPM), high-voltage gate drivers, and powerful STM32 microcontrollers needed to implement high-efficiency variable-frequency drive (VFD) motor control.

SLLIMM™ Intelligent Power Modules (IPMs)

STMicroelectronics SLLIMM™ Intelligent Power Modules (IPMs) extend ST's appliance-control product range with a thermally efficient solution that simplifies design by combining application specific IGBTs and diodes, proprietary control functions, smart protections and extra optional features. Directly connected to the microcontroller, IPMs convert microcontroller output into the correct high-power waveform to drive the motor. One module can replace more than 30 discrete components, thereby increasing reliability while reducing size and cost.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,37 € 8,37 €
5,75 € 57,50 €
4,66 € 466,00 €
4,00 € 1 904,00 €
3,68 € 3 503,36 €