STGW35NB60SD

STMicroelectronics
511-STGW35NB60SD
STGW35NB60SD

Mfr.:

Description:
IGBTs N Ch 35A 600V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
600 V
1.25 V
- 20 V, 20 V
70 A
200 W
- 55 C
+ 150 C
STGW35NB60SD
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 70 A
Product Type: IGBT Transistors
Factory Pack Quantity: 600
Subcategory: IGBTs
Tradename: PowerMESH
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 462

Stock:
462 Can Dispatch Immediately
Quantities greater than 462 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,36 € 6,36 €
4,25 € 42,50 €
3,41 € 341,00 €
3,04 € 1 824,00 €
2,72 € 3 264,00 €