STGW40V60F

STMicroelectronics
511-STGW40V60F
STGW40V60F

Mfr.:

Description:
IGBTs 600V 40A Trench Gate 1.8V Vce IGBT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
600 V
2.35 V
- 20 V, 20 V
80 A
283 W
- 55 C
+ 175 C
STGW40V60F
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 40 A
Product Type: IGBT Transistors
Factory Pack Quantity: 600
Subcategory: IGBTs
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 433

Stock:
433 Can Dispatch Immediately
Quantities greater than 433 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,18 € 5,18 €
2,92 € 29,20 €
2,06 € 206,00 €
1,94 € 1 164,00 €

Similar Product

STMicroelectronics STGW40V60DF
STMicroelectronics
IGBTs 600V 40A High Speed Trench Gate IGBT