STGWA20H65DFB2

STMicroelectronics
511-STGWA20H65DFB2
STGWA20H65DFB2

Mfr.:

Description:
IGBTs Trench gate field-stop 650 V, 20 A high speed HB2 series IGBT in a TO-247 long l

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
650 V
1.65 V
- 20 V, 20 V
40 A
147 W
- 55 C
+ 175 C
Tube
Brand: STMicroelectronics
Gate-Emitter Leakage Current: 250 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 1200
Subcategory: IGBTs
Unit Weight: 6,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1200V H Series Trench Gate Field-Stop IGBTs

STMicroelectronics 1200V H Series Trench Gate Field-Stop IGBTs represent an optimum compromise between conduction and switching losses to maximize the efficiency of any frequency converter. With ST's advanced Trench-Gate Field-Stop High-Speed technology, these IGBTs have a 5μs minimum short circuit withstand time at TJ=150°C, minimal collector current turn off tail, and very low saturation voltage (VCE(sat)) down to 2.1V (typical) to minimize energy losses during switching and when turned on. Furthermore, a slightly positive VCE(sat) temperature coefficient and very tight parameter distribution result in safer paralleling operation.

STGWA20H65DFB2 HB2 IGBT

STMicroelectronics STGWA20H65DFB2 HB2 IGBT is an evolution of the advanced proprietary trench gate field-stop structure. The HB2 series optimizes conduction with premium VCE(sat) at low current values and reduced switching energy. The STGWA20H65DFB2 HB2 IGBT features a low VCE(sat) of 1.65V (typical) at an IC of 20A. 

IGBT V Series

STMicroelectronics 600V trench-gate field-stop very high-speed IGBT V series features the industry's lowest Eoff. Combined with a saturation voltage as low as 1.8V and a maximum operating junction temperature of 175°C, they enable increased system efficiency, higher switching frequencies (up to 120kHz), and simplified thermal and EMI design.

In Stock: 811

Stock:
811 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,84 € 2,84 €
1,57 € 15,70 €
1,15 € 115,00 €
0,98 € 490,00 €
0,869 € 1 042,80 €
0,853 € 2 047,20 €