STGWA20M65DF2

STMicroelectronics
511-STGWA20M65DF2
STGWA20M65DF2

Mfr.:

Description:
IGBTs Trench gate field-stop, 650 V, 20 A low-loss M series IGBT in a TO-247 long lead

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
650 V
1.55 V
- 20 V, 20 V
40 A
166 W
- 55 C
+ 175 C
HB2
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 40 A
Gate-Emitter Leakage Current: 250 uA
Product Type: IGBT Transistors
Factory Pack Quantity: 600
Subcategory: IGBTs
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

650V IH Series IGBTs

STMicroelectronics 650V IH Series IGBTs offer high efficiency for induction heating systems and soft switching applications. The STMicroelectronics IGBTs belong to the STPOWER™ family that exceeds the HB series, currently used for induction heating applications. The 650V IH series ensures increased efficiency in final applications thanks to a lower VCE(sat)  combined with very low turn-off energy. 40A and 50A devices are already available in TO-247 Long Leads packages, and 20A and 30A devices are being developed.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,30 € 780,00 €
1,26 € 1 512,00 €
1,22 € 3 660,00 €
1,20 € 6 480,00 €