STGWA30IH160DF2

STMicroelectronics
511-STGWA30IH160DF2
STGWA30IH160DF2

Mfr.:

Description:
IGBTs Trench gate field-stop 1600 V, 30 A, soft-switching IH2 series IGBT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
1.6 kV
1.77 V
20 V
85 A
395 W
- 55 C
+ 175 C
Tube
Brand: STMicroelectronics
Gate-Emitter Leakage Current: 250 nA
Product Type: IGBTs
Factory Pack Quantity: 30
Subcategory: Transistors
Unit Weight: 6,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STGWA30IH160DF2 1600V IH2 Series IGBT

STMicroelectronics STGWA30IH160DF2 1600V IH2 series IGBT was created by implementing an advanced proprietary trench gate field-stop structure. The performance is optimized both in conduction and switching losses for soft commutation. A freewheeling diode with a low forward voltage drop is included. The STMicro STGWA30IH160DF2 is specifically designed to maximize efficiency for any resonant and soft-switching applications. The device is available in a TO-247 long lead package.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
600
Expected 31/08/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,95 € 4,95 €
2,81 € 28,10 €
2,32 € 278,40 €
2,06 € 1 050,60 €