STGWT20HP65FB

STMicroelectronics
511-STGWT20HP65FB
STGWT20HP65FB

Mfr.:

Description:
IGBTs Trench gate field-stop IGBT, HB series 650 V, 20 A high speed

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-3P-3
Through Hole
Single
650 V
1.55 V
- 20 V, 20 V
40 A
168 W
- 55 C
+ 175 C
STGWT20HP65FB
Tube
Brand: STMicroelectronics
Gate-Emitter Leakage Current: 250 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 300
Subcategory: IGBTs
Unit Weight: 4,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 520

Stock:
520 Can Dispatch Immediately
Quantities greater than 520 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,33 € 3,33 €
2,17 € 21,70 €
1,52 € 152,00 €
1,26 € 756,00 €
1,18 € 1 416,00 €
1,10 € 2 970,00 €

Similar Product

STMicroelectronics STGWA20HP65FB2
STMicroelectronics
IGBTs Trench gate field-stop, 650 V, 20 A, high speed HB2 series IGBT in a TO-247 long