STH3N150-2

STMicroelectronics
511-STH3N150-2
STH3N150-2

Mfr.:

Description:
MOSFETs N-CH 1500V 6Ohm 2.5A PowerMESH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
H2PAK-2
N-Channel
1 Channel
1.5 kV
2.5 A
9 Ohms
- 20 V, 20 V
3 V
29.3 nC
- 55 C
+ 150 C
140 W
Enhancement
PowerMESH
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 61 ns
Forward Transconductance - Min: 2.6 S
Product Type: MOSFETs
Rise Time: 47 ns
Series: STH3N150-2
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel Power MOSFET
Typical Turn-Off Delay Time: 45 ns
Typical Turn-On Delay Time: 24 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Singapore
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

N-Channel PowerMESH Power MOSFETs

STMicroelectronics N-Channel PowerMESH Power MOSFETs are designed with the STMicroelectronics consolidated strip-layout based MESH OVERLAY™ process. This process results in an advanced family of high voltage Power MOSFETs with outstanding performances. The strengthened layout coupled with the proprietary edge termination structure, gives the lowest RDS(on) per area, unrivaled gate charge, and switching characteristics.

High Voltage IEEE 1500V+ Discrete Semiconductors Transistors


In Stock: 4 730

Stock:
4 730
Can Dispatch Immediately
On Order:
5 000
Expected 18/01/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,54 € 5,54 €
3,72 € 37,20 €
2,67 € 267,00 €
2,48 € 1 240,00 €
Full Reel (Order in multiples of 1000)
2,09 € 2 090,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.