STL13N60M2

STMicroelectronics
511-STL13N60M2
STL13N60M2

Mfr.:

Description:
MOSFETs N-channel 600 V, 0.39 Ohm typ., 7 A MDmesh M2 Power MOSFET in a PowerFLAT 5x6 HV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PowerFLAT-5x6-8
N-Channel
1 Channel
600 V
7 A
420 mOhms
- 25 V, 25 V
3 V
17 nC
- 55 C
+ 150 C
55 W
Enhancement
MDmesh
Reel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 9.5 ns
Product Type: MOSFETs
Rise Time: 10 ns
Series: STL13N60M2
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 41 ns
Typical Turn-On Delay Time: 11 ns
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,566 € 1 698,00 €
0,552 € 3 312,00 €
0,53 € 4 770,00 €

Similar Product

STMicroelectronics STL13N60M6
STMicroelectronics
MOSFETs N-channel 600 V, 330 mOhm typ., 7 A MDmesh M6 Power MOSFET in a PowerFLAT 5x6 HV