STL30P3LLH6

STMicroelectronics
511-STL30P3LLH6
STL30P3LLH6

Mfr.:

Description:
MOSFETs P-channel 30 V, 0.024 Ohm typ., 30 A STripFET(TM) VI DeepGATE(TM) Power MOSFET i

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerFLAT-5x6-8
P-Channel
1 Channel
30 V
9 A
30 mOhms
- 20 V, 20 V
1 V
12 nC
- 55 C
+ 175 C
4.8 W
Enhancement
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 21 ns
Product Type: MOSFETs
Rise Time: 15 ns
Series: STL30P3LLH6
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 24 ns
Typical Turn-On Delay Time: 15 ns
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 189

Stock:
189
Can Dispatch Immediately
On Order:
3 000
Expected 13/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,39 € 1,39 €
0,886 € 8,86 €
0,588 € 58,80 €
0,462 € 231,00 €
0,401 € 401,00 €
Full Reel (Order in multiples of 3000)
0,362 € 1 086,00 €
0,322 € 1 932,00 €
0,308 € 2 772,00 €
0,301 € 7 224,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.