STL73

STMicroelectronics
511-STL73
STL73

Mfr.:

Description:
Bipolar Transistors - BJT POWER TRANSISTOR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92-3
NPN
Single
1.5 A
400 V
9 V
400 mV
1.5 W
+ 150 C
STL73
Brand: STMicroelectronics
Continuous Collector Current: 1.5 A
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4 592

Stock:
4 592 Can Dispatch Immediately
Quantities greater than 4592 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,52 € 1,52 €
0,955 € 9,55 €
0,629 € 62,90 €
0,499 € 249,50 €
0,443 € 443,00 €
0,404 € 1 010,00 €
0,389 € 1 945,00 €
0,341 € 3 410,00 €